This silver oxide coin cell battery has a nominal voltage of 1.55V and a capacity of 0.023Ah. It features a non-rechargeable design and a coin shape. The battery operates within a temperature range of -10°C to 65°C and has a maximum package diameter of 7.9mm and height of 2.6mm.
Sign in to ask questions about the Varta V 397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta V 397 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.6(Max) |
| Package Diameter (mm) | 7.9(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.023Ah |
| Chemistry | Silver Oxide |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Product Weight | 0.5g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.