This Nickel-Metal Hydride coin cell battery has a nominal voltage of 1.2V and a capacity of 0.51Ah. It is designed for rechargeable applications and has a maximum discharge current of 1.5A. The battery is rated for 1000 cycles and has a charge time of 16 hours. It operates within a temperature range of -20°C to 85°C and has a product weight of 14g.
Sign in to ask questions about the Varta V 500 HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta V 500 HT technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 24.2(Max) |
| Package Width (mm) | 34.1(Max) |
| Package Height (mm) | 6.5(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.51Ah |
| Chemistry | Nickel-Metal Hydride |
| Average Service Life | 1000Cycles |
| Maximum Discharge Current | 1.5A |
| Charge Current | 50mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Weight | 14g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| HTS Code | 8507808100 |
| Schedule B | 8507800002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 500 HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.