This rechargeable nickel-metal hydride battery features a 1.2V voltage rating and 0.07Ah capacity. It has a maximum package diameter of 15.5mm and a maximum package height of 6mm. The battery is designed for use in secondary applications and has a non-rechargeable counterpart. It can withstand up to 1000 charge cycles and has a charge time of 16 hours with a maximum charge current of 6.5A. The battery operates within a temperature range of -20°C to 85°C and has a product weight of 4g.
Varta V 65 HT technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6(Max) |
| Package Diameter (mm) | 15.5(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.07Ah |
| Chemistry | Nickel-Metal Hydride |
| Average Service Life | 1000Cycles |
| Charge Current | 6.5mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Weight | 4g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 65 HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.