Sign in to ask questions about the Varta VH 2100 4/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta VH 2100 4/5A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 43(Max) |
| Package Diameter (mm) | 17(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 2.16Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | 4/5A |
| Average Service Life | 500Cycles(Min) |
| Charge Current | 195mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 35g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta VH 2100 4/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.