Sign in to ask questions about the VCC Chml 1450-10PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1450-10PK technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 0.23MSCP |
| Number of Contacts | 6 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1450-10PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
