
The Gemlite Series Round Green Screw Mount Switch is a general-purpose electromechanical switch available in bulk packaging with 500 units per pack. The switch has a round shape and a green color, with a round lens style. It is designed for screw mount applications and has a diameter of 0.277 inch and a height of 0.215 inch.
VCC Chml 160A-604G technical specifications.
| Color | Green |
| Diameter | 0.277inch |
| Height | 0.215inch |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Gemlite |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 160A-604G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.