Linear Voltage Regulator (LDO) with a 5.1V voltage rating. Features a clear color and screw lead/base style, designed for box mounting. Offers a 0.6MSCP specification and is packaged in bulk quantities of 100 units.
VCC Chml 502 technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| Mount | Box |
| MSCP | 0.6MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.