Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray
VCC (Visual Communications Company) CTHS15CIC05ONOFF technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CTHS15CIC05ONOFF to view detailed technical specifications.
No datasheet is available for this part.