This rubber standoff has an inside diameter of 6.1mm and an outside diameter of 9.32mm, with a length of 1.6mm. It is made of rubber and has a black color. The standoff is designed for external mounting. It is available in a bulk packaging quantity of 1000 units. The product is compliant with RoHS regulations.
VCC (Visual Communications Company) SPC060 technical specifications.
| Body Length | 1.6mm |
| Color | Black |
| Inside Diameter | 6.1mm |
| Material | Rubber |
| Mount | External |
| Outside Diameter | 9.32mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPC |
| Thickness | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SPC060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.