VDC 101-067-001 Audio / Video Cable Assembly, XLR Plug, 3 Way, XLR Socket, 3 Way, 32.808 ft, 10 m, Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |