
Vector Electronics 106P70-4 technical specifications.
| Board Thickness | 0.062inch |
| Flammability Rating | UL94 V-0 |
| Height | 178mm |
| Lead Free | Contains Lead |
| Length | 10.6inch |
| Material | Glass |
| Mount | Through Hole |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 106P70-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
