
VECTOR ELECTRONICS 126M76-032 PCB, Punchboard, No Clad, Pattern-M
Sign in to ask questions about the Vector Electronics 126M76-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 126M76-032 technical specifications.
| Board Thickness | 0.82mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 101.6mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 813um |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 126M76-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.