
Vector Electronics 12X12C1 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 304.8mm |
| Material | Copper |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 12X12C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
