
General purpose bare PCB, 12 x 12 inches, featuring a 0.062-inch board thickness. Constructed from glass and epoxy, this PCB offers a robust substrate for electronic prototyping. Designed for PCB mounting, it provides a versatile platform for circuit development without pre-defined holes.
Vector Electronics 12X12WE technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Glass, Epoxy |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 304.8mm |
| Length | 12inch |
| Material | Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 12X12WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
