
Vector Electronics' Vectorbord is a 1.57mm thick epoxy board with a copper, glass, and epoxy material composition. It features a flammability rating of UL94 V-0 and is not Reach SVHC compliant. The board measures 304.8mm in height and width, with a package case type of epoxy and an external mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 12X12WEC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 304.8mm |
| Material | Copper, Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 12X12WEC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
