
The Vectorbord 169P44 features a 1.57mm thick epoxy package with glass and composite epoxy contact material. It has a non-plated finish and meets UL94 V-0 flammability rating. The component is lead-free and has a height, length, and width of 431.8mm, 114.3mm, and 431.8mm respectively.
Sign in to ask questions about the Vector Electronics 169P44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 169P44 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Composite, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
