
Vector Electronics 169P44C2 technical specifications.
| Contact Material | Copper |
| Length | 114.3mm |
| Plating | Non-Plated |
| Series | Vectorbord® |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P44C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
