
The Vectorbord PCB features a thickness of 1.57mm and is packaged in epoxy. It is designed for PCB mount and has a non-plated finish. The Vectorbord PCB is not Reach SVHC compliant.
Vector Electronics 169P44WEC2 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 431.8mm |
| Length | 17inch |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P44WEC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
