
VECTOR ELECTRONICS 169P44XXXP PCB, Punchboard, No Clad, Pattern-P
Vector Electronics 169P44XXXP technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Phenolic |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Phenolic |
| Mount | PCB |
| Number of Holes | 7524 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P44XXXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
