
VECTOR ELECTRONICS 169P59-047 PCB, Punchboard, No Clad, Pattern-P
Sign in to ask questions about the Vector Electronics 169P59-047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 169P59-047 technical specifications.
| Board Thickness | 1.194mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 813um |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P59-047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
