
Vector Electronics' Vectorbord PCB features a 1.57mm thickness, measuring 431.8mm in width and 203.2mm in length, with an epoxy package and glass and epoxy contact material. It is designed for use in development and prototyping applications, and is not Reach SVHC compliant. The board is mounted to a PCB and has a non-plated plating.
Vector Electronics 169P79WE technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 431.8mm |
| Length | 203.2mm |
| Material | Glass |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P79WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
