
The Vectorbord 062 is a 431.8mm x 215.9mm external mount breadboard with a thickness of 1.57mm. It features a 062 package case and is made from glass and epoxy materials. The breadboard has a non-plated plating and is lead free. It is not Reach SVHC compliant. The Vectorbord 062 is suitable for use in development and prototyping applications.
Sign in to ask questions about the Vector Electronics 169P84WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 169P84WE technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 215.9mm |
| Material | Glass, Epoxy |
| Mount | External |
| Number of Holes | 14448 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P84WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
