
The Vectorbord is a development board with a thickness of 1.57mm and dimensions of 431.8mm in width and 254mm in length. It features a package case made of epoxy and a contact material of glass, composite, and epoxy. The board has a flammability rating of UL94 V-0 and is lead-free. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Vector Electronics 169P99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 169P99 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Composite, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Glass, Composite, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 169P99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
