
The Vectorbord is a breadboard with a thickness of 1.57mm, made from glass and epoxy materials, and features a non-plated finish. It has a flammability rating of UL94 V-0 and is lead-free. The breadboard is designed for external mounting and has a height, length, and width of 431.8mm, 121.9mm, and 431.8mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 170H48WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Length | 121.9mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 170H48WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
