PCBs & Breadboards UNCLAD PUNCHBRD 3X6.0 L 0.067 HOLE
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Plating | Non-Plated |
| Series | Vectorbord® |
| Width | 3inch |
| RoHS | Compliant |