Vector Electronics 349P84 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Composite, Epoxy |
| Length | 215.9mm |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® |
| Width | 889mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 349P84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
