
The Vectorbord Plugbord is a 15-contact connector with a thickness of 1.57mm and a width of 114.3mm, made of glass and epoxy material. It is available in an epoxy package with non-plated plating and a flammability rating of UL94 V-0. The connector is not lead-free and is not compliant with Reach SVHC regulations. It is designed for external mounting and is part of the Vectorbord Plugbord series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 3662-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Evaluation Kit | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 165.1mm |
| Material | Glass, Epoxy |
| Mount | External |
| Number of Contacts | 15 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3662-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
