
Vector Electronics 3662A6 technical specifications.
| Package/Case | 062 |
| Height | 1.57mm |
| Length | 165.1mm |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3662A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
