
The Vectorbord Plugbord is a 44-contact edge-mounting board with a thickness of 1.57mm and a width of 114.3mm. It is made from a non-plated material and has a flammability rating of UL94 V-0. The board is 243.84mm in length and is not compliant with Reach SVHC regulations. It is part of the Vectorbord Plugbord series and is designed for use in development and prototyping applications.
Vector Electronics 3677 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 243.84mm |
| Mount | Edge |
| Number of Contacts | 44 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
