
VECTOR ELECTRONICS 3677-2 PCB PLUGBOARD, 22/44 @0.156"CARD EDGE, 3-HOLE PADS
Sign in to ask questions about the Vector Electronics 3677-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 3677-2 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 165.1mm |
| Material | Glass |
| Mount | Edge |
| Number of Contacts | 44 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3677-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
