
The Vector Electronics 3677-6 is a PCB mount component with a 062 package and a height of 1.57mm. It has a length of 205.232mm and a width of 114.3mm. The component is made of glass, composite, and epoxy materials and has a non-plated plating. It is not compliant with Reach SVHC regulations and contains lead. The component is suitable for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 3677-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Glass, Composite, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 205.232mm |
| Material | Glass, Composite, Epoxy |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3677-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
