
Vector Electronics 3682-2 technical specifications.
| Package/Case | Epoxy |
| Evaluation Kit | Yes |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3682-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.