
Vector Electronics 3690-18 technical specifications.
| Contact Material | Copper |
| Height | 304.8mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
