
CARD EXTENDER 31 ES CT IBM PC XT
Vector Electronics 3690-22 technical specifications.
| Package/Case | Epoxy |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
