
Vector Electronics 3719-4 technical specifications.
| Package/Case | Epoxy |
| Height | 1.57mm |
| Length | 243.84mm |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3719-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
