The Vectorbord Plugbord is a breadboard with a thickness of 1.57mm and dimensions of 114.3mm in height and 165.1mm in width. It features an epoxy package and is made of glass material with epoxy contact. The board is designed for external mounting and is available as part of an evaluation kit.
Checking distributor stock and pricing after the page loads.
Vector Electronics 3719-6 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Evaluation Kit | Yes |
| Height | 114.3mm |
| Lead Free | Contains Lead |
| Length | 114.3mm |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 165.1mm |
| RoHS | Compliant |
