Vector Electronics 3795-1 technical specifications.
| Package/Case | Epoxy |
| Mount | Solder |
| Number of Contacts | 44 |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3795-1 to view detailed technical specifications.
No datasheet is available for this part.