Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VECTOR ELECTRONICS
4066-4
Datasheet
Vector Electronics
4066-4
Volume Production
PLUGBOARD CARD EDGE NPTH
Development & Prototyping
Prototyping Supplies
Development & Prototyping
Prototyping Supplies
Breadboards & Perfboards
PLUGBOARD CARD EDGE NPTH
Package
Epoxy
Mounting
PCB
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Epoxy
Height
1.57mm
Length
165.1mm
Material
Glass
Mount
PCB
Plating
Non-Plated
Thickness
1.57mm
Width
114.3mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account