
The Vectorbord Plugbord is a 2-contact connector with an epoxy package and external mount. It has a flammability rating of UL94 V-0 and is made from glass and epoxy materials. The connector measures 1.57mm in thickness and 114.3mm in width, with a length of 243.84mm. It is not lead-free, as it contains lead.
Vector Electronics 4112 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 243.84mm |
| Material | Glass, Epoxy |
| Mount | External |
| Number of Contacts | 2 |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.