
VECTOR ELECTRONICS 45P80-2 PCB, Pad/Hole 2 Sides
Sign in to ask questions about the Vector Electronics 45P80-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 45P80-2 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 114.3mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 205.23mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 45P80-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
