
PLUGBOARD CARD EDGE NPTH
Vector Electronics 4613-1 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Evaluation Kit | Yes |
| Height | 1.57mm |
| Length | 336.55mm |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 106.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
