
The Plugbord breadboard features a 1.57mm thick epoxy case with glass and epoxy contact material. It has a flammability rating of UL94 V-0 and is 100.08mm long. The board is designed for external mounting and is 160.02mm wide. It is not Reach SVHC compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Vector Electronics 4614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 4614 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 100.08mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Plugbord™ |
| Thickness | 1.57mm |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
