
VECTOR ELECTRONICS 4614-4 PCB EUROCARD, 3U, PAD/HOLE
Checking distributor stock and pricing after the page loads.
Vector Electronics 4614-4 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Lead Free | Contains Lead |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | VME Prototyping Boards™ |
| Width | 160mm |
| RoHS | Compliant |
No datasheet is available for this part.
