
Vector Electronics 4616-1 technical specifications.
| Board Thickness | 0.062inch |
| Length | 9.19inch |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
