
The Vectorbord Plugbord is a plug-in prototyping board with an epoxy package and external mount. It is made from brass and glass materials with a non-plated finish. The board measures 1.57mm in thickness and 336.55mm in width, with a length of 121.92mm and a height of 1.57mm.
Vector Electronics 4617 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 1.57mm |
| Length | 121.92mm |
| Material | Brass, Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 336.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.