
Vector Electronics 4617-4 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Evaluation Kit | Yes |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 121.92mm |
| Material | Glass |
| Mount | External |
| Number of Contacts | 9 |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 336.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4617-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
