
Vector Electronics' Vectorbord Plugbord is a 1.57mm thick epoxy board with a 160mm width and 100mm thickness. It features a non-plated finish and is made from glass and epoxy materials. The board is not compliant with Reach SVHC regulations. It has a flammability rating of UL94 V-0 and is lead-free.
Sign in to ask questions about the Vector Electronics 47Q78WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 47Q78WE technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 160mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 940um |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 47Q78WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
