
Vector Electronics 59P44-032 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 152.4mm |
| Length | 114.3mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 787um |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 59P44-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
