
The Vectorbord PCB mount component is a epoxy-based part with a thickness of 1.57mm. It is lead free and has a flammability rating of UL94 V-0. The component is mounted on a PCB and has a non-plated finish. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 64P44WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 64P44WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
