
VECTOR ELECTRONICS 64P44XXXP PCB, Punchboard, No Clad, Pattern-P
Sign in to ask questions about the Vector Electronics 64P44XXXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 64P44XXXP technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Phenolic |
| Flammability Rating | UL94 V-0 |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Phenolic |
| Mount | External |
| Number of Holes | 2860 |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 64P44XXXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
